Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32923C3684K189

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32923C3684K189.

TME

Datasheet28 pages5 years ago

Future Electronics

Newark

EPCOS

Inventory History

3 month trend:
+206%

CAD Models

Download TDK B32923C3684K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR463N368050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 680nF, 310VAC, 630VDC, 10%
Yageo GroupR46KR368000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film Suppression X2 0.68uF 305VAC PP 10% (18 X 11 X 18.5mm) Radial 15mm 105C Bulk
Cap Film 0.68uF 450V PP 10%( 18 X 9 X 17.5mm) Radial 15mm 125C Automotive Bulk
PanasonicECWFE2W684K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of TDK B32923C3684K189 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
680nF ±10% polypropylene 22.5mm 630V 305V Through hole mounting 26.5mm*10.5mm*16.5mm
EMI Suppression Capacitors, 0.68uF, 305Vrms AC, 10.5m(W) x 16.5m(H) x 26.5m(L)
FILM CAPACITOR Radial Film Capacitor 10% 680nF 305V
FILM CAP MKP X2 0.68µF 10% 305Vac LS 21.5mm
Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 10% (26.5 X 10.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110C T/R
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 0.68Μf, 10%, Pp; Capacitance:0.68Μf; Suppression Class:X2; Product Range:B32923 Series; Voltage Rating X:305V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Dv/Dt Rating:170V/Μs; Rohs Compliant: Yes |EPCOS (TDK) B32923C3684K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos