Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463N368050M2K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463N368050M2K.

IHS

Datasheet19 pages3 years ago
Datasheet10 pages19 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-44.55%

CAD Models

Download Yageo Group R463N368050M2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.446
$ 0.446
Stock
81,812
12,093
12,093
Authorized Distributors
6
3
3
Capacitance
680 nF
680 nF
680 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.1036 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 680nF, 310VAC, 630VDC, 10%
Yageo GroupR46KR368000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KN368050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film Suppression X2 0.68uF 305VAC PP 10% (18 X 11 X 18.5mm) Radial 15mm 105C Bulk
Film Capacitor 680nF ±10% Polypropylene 22.5mm Pitch 630V 305V TH, 26.5mm × 10.5mm × 16.5mm

Descriptions

Descriptions of Yageo Group R463N368050M2K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 630V PP 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 110°C Loose in Box
Avnet Japan
Film Capacitor 680nF ±10% Metallized Polypropylene 22.5mm Pitch 630V 310V TH 26.5mm × 10mm × 18.6mm
Radial FILM CAPACITOR R46 630V 0.68muF ±10% 1.043Lx0.394W 26.50mmx10.00mm
KEMET R463N368050M2KFilm Capacitor, R46 310V Series, 0.68 F,10%, X2, Radial Leaded, 110 C
Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 10% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 110C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463N368050M2K