Yageo Group R413W41000000M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 2.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R413W41000000M.

IHS

Datasheet19 pages2 years ago
Datasheet1 page20 years ago

Newark

Farnell

Inventory History

3 month trend:
+368%

Alternate Parts

Price @ 1000
$ 2.296
$ 2.367
Stock
25,488
7,565
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
40.005 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQUAAF105M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KR410000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R413W41000000M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 1000V PP 20% (41.5 X 20 X 40mm) Radial 37.5mm 110°C Bulk
Avnet Japan
Radial FILM CAPACITOR film capacitor 1muF 20%
413W41000000M, YAGEO / KEMET ELECTRONICS
1¦ÌF ¡À20% 37.5mm 41.5mm*20mm*40mm
Cap, 1Μf, 20%, Pp, Radial; Capacitance:1Μf; Suppression Class:Y2; Product Range:R41 Series; Voltage Rating X:-; Voltage Rating Y:300V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rating:300V/Μs; Rohs Compliant: Yes |Kemet R413W41000000M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413W41000000M