Descriptions of Vishay BFC233820105 provided by its distributors.
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 630V PP 20% (26 X 10 X 19.5mm) Radial 22.5mm 110C Loose in Box
MKP338 Series 275 VAC 1 uF ±20 % Metallized Polypropylene Film Capacitor
Polypropylene Film Capacitor, TH, 1μF ±20%, 22.5mm Pitch, 630V DC, 310V AC, 26mm × 10mm × 19.5mm
Radial FILM CAPACITOR MKP338 2 275V 1muF ±20% 1.024Lx0.394W 26.00mmx10.00mm
CAP FILM 1UF 20% 630VDC RADIAL / 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
CAPACITOR PP FILM 1UF, 630V, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Series:MKP338; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 1000NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:12mm; External Length / Height:22mm; External Width:26mm; Insulation Resistance:5000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V