Panasonic ECQUAAF105M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 0.895
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF105M.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago

JRH Electronics

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
-14.71%

CAD Models

Download Panasonic ECQUAAF105M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupR46KN410000N2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410000N2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Yageo GroupR46KN410000P1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 1 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF105M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Panasonic ECQUAAF105M - Film Capacitors (Electronic Equipment Use)
Cap Film 1uF 275VAC PP 20% 26 X 12 X 19mm RDL 22.5mm Bulk
Avnet Japan
Film Chip Capacitor, 275V, 0.0018µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, POLYPRO MET, CAP 1 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
ECQ-UA Series 1 uF 275 VAC ±20% LS=22.5 mm X2 Metallized PP Film Capacitor
FILM CAPACITOR PP, 1UF, 20%, 275V, RADIA
Cap Film Suppression X2 1uF 275VAC PP 20%( 26 X 12 X 19mm) Radial Plastic Rectangular Can 22.5mm 110C Bag Automotive AEC-Q200
Film Capacitor Pp, 1Uf, 20%, 275V, Radial; Capacitance:1Μf; Suppression Class:x2; Product Range:ecqua Series; Voltage Rating X:275Vac; Voltage Rating Y:-; Dielectric Type:metallized Pp; Capacitance Tolerance:± 20%; Dv/dt Rating:- Rohs Compliant: Yes
Capacitance uF = 1 / Rated Voltage AC V = 275 / Tolerance (±) % = 20 / Lead Spacing mm = 22.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 26 / Width mm = 12 / Height mm = 19 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF105M
  • ECQ-UAAF105M.