Yageo Group PMR209MB5470M047R30

Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85C Bulk
$ 1.292
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PMR209MB5470M047R30.

IHS

Datasheet13 pages7 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-53.60%

CAD Models

Download Yageo Group PMR209MB5470M047R30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2006-09-08
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Radial FILM CAPACITOR PHE840M 275V 0.047muF ±20% 0.709Lx0.217W 18.00mmx5.50mm
Cornell Dubilier158X473
Capacitor Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100C
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-U2A473MN
Cap Film 0.047uF 250VAC PET/PP 20% 25.5 X 7 X 14mm RDL 21.5mm Bulk
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5116
Cornell Dubilier715P47352KD3
Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PMR209MB5470M047R30 provided by its distributors.

Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85C Bulk
47NF 47OHMS 250 V AC, 630 V DC RC NETWORK CAPACITOR 1-WAY THROUGH HOLE PMR209
CAP, 0.047µF, 20%, PAPER, RADIAL; Capacitance: 47000pF; Suppression Class: X2; Product Range: PMR209 Series; Voltage Rating X: 250V; Voltage Rating Y: -; Capacitor Dielectric Type: Paper (MP); Capacitance Tolerance: ± 20%; dv/dt Rating: -; Capacitor Case Style: Radial; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Lead Spacing: 15.2mm; Voltage Rating VAC: 250V
CAPACITOR, CLASS X2, 0.047UF, 47R; Voltage Rating:250V; Capacitance:0.047µF; SVHC:No SVHC (20-Jun-2013); Approval Bodies:DEMKO, EN, FI, NEMKO, SEMKO, SEV, UL, VDE; Capacitance Tolerance +:20%; Capacitance Tolerance -:20%; External Depth:7.3mm; External Length / Height:13mm; External Width:19mm; Height:13mm; Insulation Resistance:3000Mohm; Internal Resistance:47ohm; Lead Diameter:0.8mm; Lead Length:30mm; Lead Spacing:15.2mm; Peak Pulse Voltage:1000V; Pitch Spacing:15.2mm; Power Rating:500mW; Power Rating per Element:0.5W; Resistance Tolerance +:30%; Resistance Tolerance -:30%; Suppression Class:X2; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:250V; Voltage Rating V DC:630V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P409QM473M250AH470
  • PMR209MB5470M047R30.