Cornell Dubilier 158X473

Capacitor Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100C
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X473.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+21.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31

Related Parts

Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cornell Dubilier160473J250C-F
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2473KB3
Cornell Dubilier160473K250C-F
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473KFW
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 12.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2473JBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2473JBB

Descriptions

Descriptions of Cornell Dubilier 158X473 provided by its distributors.

Capacitor Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100C
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Capacitor; Metallized Polyester;0.047uF;Radial;275VAC;20%;0.669In.L;0.217In.
CAPACITOR POLY FILM 0.047UF, 250V, RAD; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:250VAC; Capacitor Dielectric Type:Polyester; Lead Spacing:15mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 158X473.