Yageo Group PHE844RF6680MR06L2

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE844RF6680MR06L2.

IHS

Datasheet13 pages2 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.08%

CAD Models

Download Yageo Group PHE844RF6680MR06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 2.882
$ 2.882
Stock
35,726
2,370
2,370
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
24.511 mm
24.511 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQUAAF684M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Epcos B32922 680nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
CAPACITOR PP FILM, 0.68UF, 305V, 20%, RADIAL

Descriptions

Descriptions of Yageo Group PHE844RF6680MR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
PHE844 680NF POLYPROPYLENE FILM CAPACITOR 440 V AC, 480 V AC +/-20%
Cap Film Suppression X1 0.68uF 1000VDC/440VAC PP 20%( 31.5 X 17.5 X 28mm) Radial 27.5mm 105C Bulk
Cap, 0.68Uf, X1, 440, Radial Box Rohs Compliant: Yes |Kemet PHE844RF6680MR06L2
Radial FILM CAPACITOR film capacitor 480V 680nF 20%
SUPPRESSION CAP, 0.68UF, CLASS X1, RAD; Capacitance:0.68µF; Suppression Class:X1; Product Range:PHE844 Series; Voltage Rating X:440V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 20%; dv/dt Rating:100V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE844RF6680MR06L2.