Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32922C3684M

680nF ±20% polypropylene 15mm 630V 305V Through hole mounting 11mm(width)*18.5mm(height)
$ 0.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3684M.

Newark

Datasheet18 pages17 years ago
Datasheet0 pages0 years ago

element14

Future Electronics

TME

Farnell

Inventory History

3 month trend:
-91.40%

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KI368045P1M
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 20%
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR463N3680DQM2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of TDK B32922C3684M provided by its distributors.

680nF ±20% polypropylene 15mm 630V 305V Through hole mounting 11mm(width)*18.5mm(height)
Safety Capacitor, 0.68 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
FILM CAP MKP X2 . 0.68µF 20% 305Vac LS 15mm
Dielectric Type:Metallized Pp; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.68Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |Epcos B32922C3684M.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32922-C3684-M
  • B32922C3684M.