Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233620684

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 1.6
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233620684.

IHS

Datasheet16 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-30.71%

Alternate Parts

Price @ 1000
$ 1.6
$ 1.305
$ 1.305
Stock
16,378
57,440
57,440
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
18.9992 mm
18.9992 mm
18.9992 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

0.68µF Film Capacitor 305VPolypropylene (PP), Metallized Radial 1.240" L x 0.433" W (31.50mm x 11.00mm)
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Epcos B32922 680nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
680nF ±20% polypropylene 15mm 630V 305V Through hole mounting 11mm(width)*18.5mm(height)

Descriptions

Descriptions of Vishay BFC233620684 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 630V PP 20% (31.5 X 9 X 19mm) Radial 27.5mm 110°C Loose in Box
Radial FILM CAPACITOR MKP336 2 275V 0.68muF ±20% 1.240Lx0.354W 31.50mmx9.00mm
CAPACITOR, FILM,680NF, TOLERANCE 20%,310 VAC, PITCH 27.5MM, X2,LEADS 3.5MM, LOOSE
Radial Suppression Film Capacitor .68UF 275VAC 20%
680nF ±20% Polypropylene Metallized 27.5mm 630V 310V TH 31.5mm × 9mm × 19mm
VISHAY BFC233620684 Film Suppression Capacitor, 0.68 F, 440 VAC, MKP3362 X2 Series,20%, Radial Leaded, X2
CAP, FILM, 0.68UF, 20%, 630V, RADIAL; Capacitance:0.68µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
Capacitance nF = 680 / AC Rated Voltage X2 V = 310 / DC Rated Voltage X2 V = 630 / Tolerance (±) % = 20 / Dielectric Material = Metallized Polypropylene / Lead Spacing mm = 27.5 / dv/dt Rating V/us = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Series = MKP336 2 X2 / Length mm = 31.5 / Width mm = 9 / Height mm = 19
CAPACITOR, CLASS X2, 0.68UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.68µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:11mm; External Length / Height:21mm; External Width:31mm; Insulation Resistance:3400Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Pulse Rise Time:100µs; Standard:IEC384-14; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:275V; Voltage Rating V DC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222233620684
  • BFC 233620684