Yageo Group PEH200ZC3220MU2

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 500V, 20% +Tol, 20% -Tol, 220Uf,
$ 9.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200ZC3220MU2.

IHS

Datasheet13 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.30%

Alternate Parts

Price @ 1000
$ 9.912
$ 9.498
Stock
8,304
3,943
Authorized Distributors
3
6
Capacitance
220 µF
220 µF
Mount
Chassis Mount
Stud
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
570 mΩ
570 mΩ
Life (Hours)
-
-
Ripple Current
2.3 A
2.3 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupPEH200YC3220MU2
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 450V
Yageo GroupPEH200XA3220MU2
220UF 385V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Cornell DubilierCGS201T250R2C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 250V, 50% +Tol, 10% -Tol, 200Uf,

Descriptions

Descriptions of Yageo Group PEH200ZC3220MU2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 500V, 20% +Tol, 20% -Tol, 220Uf,
220UF 500V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Cap Aluminum Lytic 220uF 500V 20% (35 X 75mm) Screw Terminal 0.57 Ohm 2300mA 10000h 85C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.