Yageo Group PEH200ZC3220MB2

220UF 500V DC Alum Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series
$ 9.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200ZC3220MB2.

IHS

Datasheet13 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.63%

Alternate Parts

Price @ 1000
$ 9.498
$ 9.912
Stock
3,943
8,304
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
Stud
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
570 mΩ
570 mΩ
Life (Hours)
-
-
Ripple Current
2.3 A
2.3 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PEH200ZC3220MB2 provided by its distributors.

220UF 500V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Stud Mount
Electrolytic Capacitor, Snap-In 220uF 20% 500V
Cap Aluminum Lytic 220uF 500V 20% (36.6 X 76.5mm) Screw Terminal 0.505 Ohm 2300mA 8400h 85°C Bulk
220¦ÌF 500V ¡À20% 505m¦¸ 10000h@ 85¡ãC/500Vdc/Ir 2.3A 75mm*75mm*75mm
220Uf V 3V Rohs Compliant: Yes |Kemet PEH200ZC3220MB2
PEH200ZC3220MB2, YAGEO / KEMET ELECTRONICS
Trans Voltage Suppressor Diode

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.