Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS201T250R2C

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 250V, 50% +Tol, 10% -Tol, 200Uf,
$ 23.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS201T250R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE36D451LPN221TA54M
Aluminum Electrolytic Capacitor
Cornell DubilierCG181T350R3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierPSU18965C
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount
KYOCERA AVXLNT2G221MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 400 V DC, NT SERIES 5000H 35 X 80MM
Cornell DubilierPSU21615A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount
NichiconLNT2W221MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 450V 220muF ±20% 1.378Dia 35.00mm
Cornell DubilierDCMX123U040AA2B
Cap Aluminum Lytic 12000uF 40V -10% to 75% (34.93 X 53.98mm) Screw Terminal 2000h 85C
Cornell DubilierDCM143U025AC2B
Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL
United Chemi-ConE74D400LPN113UC79M
SERIES: 747D; VOLT: 40; CAP: 11000; DIA X LENGTH: 50X79; PACKAGING: LG
United Chemi-ConE74D400LPN302UA54M
SERIES: 747D; VOLT: 40; CAP: 3000; DIA X LENGTH: 35X54; PACKAGING: LG
United Chemi-Con36DA182F160BA2A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 10% -Tol, 1800uF, Chassis Mount
Cornell DubilierCGS152U075R3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS201T250R2C provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 250V, 50% +Tol, 10% -Tol, 200Uf,
Capacitor;Al Electrolytic;Cap 200 uF;Tol -10,+50%;Vol-Rtg 250 VDC;Screw Terminal
Cap Aluminum 200uF 250V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.241 Ohm 1700mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 250V 200muF -10% +50% 1.375Dia 34.93mm
200μF 250V -10%~50% 241mΩ@ 120Hz 2000h@ 85°C 1.7A@ 120Hz,2.55A@ 10 kHz Plugins base mount,threaded mounting 34.93mm(Length)*53.98mm(height)
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:200µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 200UF, 250V, SCREW; Capacitance:200µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:250V; ESR:0.241ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor