Yageo Group PEH200YC3220MU2

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 450V
$ 22.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200YC3220MU2.

IHS

Datasheet13 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.10%

Alternate Parts

Price @ 1000
$ 22.395
$ 21.19
Stock
3,538
5,827
Authorized Distributors
3
4
Capacitance
220 µF
220 µF
Mount
Chassis Mount
-
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
240 mΩ
Life (Hours)
60000 hours
-
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierCGS211T450R4C
ALUMINUM ELECTROLYTIC CAPACITOR 210UF, 450V, +50%, -10%, SCREW
Cornell DubilierCGS201T250R2C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 250V, 50% +Tol, 10% -Tol, 200Uf,

Descriptions

Descriptions of Yageo Group PEH200YC3220MU2 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 220muF 450V
220UF 450V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Chassis Mount
Aluminium electrolytic capacitor/radial 220uF 450VDC
CAPACITOR, 220UF, 450V, 35X75; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:0.24ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:75mm; Diameter:35mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Chassis; Lead Spacing:13mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:75mm; No. of Pins:2; Package / Case:Radial; Termination Type:Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.