Yageo Group PEH200YK4100MU2

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 1mF 450V
$ 49.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200YK4100MU2.

IHS

Datasheet13 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.43%

Alternate Parts

Price @ 1000
$ 49.08
$ 50.305
$ 50.305
Stock
3,722
18,540
18,540
Authorized Distributors
6
5
5
Capacitance
1 mF
1 mF
1 mF
Mount
Chassis Mount
Stud
Stud
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Life (Hours)
60000 hours
60000 hours
60000 hours
Ripple Current
6.7 A
6.7 A
6.7 A
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS102T450W4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS112T450X4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCG102T200V4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS102T350V4C
Cap Aluminum 1000uF 350V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.14 Ohm 3700mA 85°C
Cornell DubilierCGS102T200R4C
Cap Aluminum 1000uF 200V -10% to 50% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.113 Ohm 3200mA 85°C
Cornell DubilierCGS102T200V2C
Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 200V-10+50%

Descriptions

Descriptions of Yageo Group PEH200YK4100MU2 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 1mF 450V
1000UF 450V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
Cap Aluminum Lytic 1000uF 450V 20% (50 X 105mm) Clamp Mount Screw 0.06 Ohm 6.7A 12000h 85C Bag
CAPACITOR, 1000UF, 450V, 50X105; Capacitance:1000µF; Voltage Rating:450V; Product Range:PEH200 Series; Lifetime @ Temperature:60000 hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:50mm; Lead Spacing:22mm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Height:105mm; ESR:0.06ohm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%; External Length / Height:105mm; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.