Cornell Dubilier CGS102T200R4C

Cap Aluminum 1000uF 200V -10% to 50% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.113 Ohm 3200mA 85°C
$ 39.21
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS102T200R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+151%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG102T200V4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS102T350V4C
Cap Aluminum 1000uF 350V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.14 Ohm 3700mA 85°C
United Chemi-ConE36D451LPN102TC92M
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92mm) Screw Terminal 2000h 85C
United Chemi-ConE36D201LPN102TA67M
SERIES: U36D; VOLT: 200; CAP: 1000; DIA X LENGTH: 34X66; PACKAGING: LG
Cornell DubilierDCMC102T450BB2B
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 450V, +50%,-10%, SCREW
United Chemi-ConE32D401HPN102MAD0M
SERIES: U32D; VOLT: 400; CAP: 1000; DIA X LENGTH: 34X130; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS102T200R4C provided by its distributors.

Cap Aluminum 1000uF 200V -10% to 50% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.113 Ohm 3200mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 1000muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, Chassis Mount
Capacitor; Al;1000uF;High Cap. Computer Grade;Screw;-10%;+50%;200VDC;250Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:1000µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 1000UF, 200V, SCREW; Capacitance:1000µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:200V; ESR:0.113ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor