Yageo Group PEH200YK4100MB2

1000UF 450V DC Alum Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series
$ 50.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200YK4100MB2.

IHS

Datasheet13 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 50.305
$ 49.08
$ 49.08
Stock
18,636
3,708
3,708
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Stud
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Life (Hours)
60000 hours
60000 hours
60000 hours
Ripple Current
6.7 A
6.7 A
6.7 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group PEH200YK4100MB2 provided by its distributors.

1000UF 450V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount
Electrolytic Capacitor 1000uF, 6.7A, 450V, ±20 %
1mF 450V ¡À20% 22mm 60m¦¸@ 100Hz 2000h@ 85¡ãC 23.6A@ 10 kHz,6.7A@ 100Hz , 51.6mm*105mm*104.5mm
PEH200YK4100MB2, YAGEO / KEMET ELECTRONICS
CAP, 1000µF, 450V, ALU ELEC, 50X105; Capacitance: 1000µF; Voltage Rating: 450V; Product Range: PEH200 Series; Lifetime @ Temperature: 60000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamet

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.