Cornell Dubilier CGS102T450W4C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 87.055
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS102T450W4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+119%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS112T450X4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS102T350V4C
Cap Aluminum 1000uF 350V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.14 Ohm 3700mA 85°C
Cornell DubilierDCMC102T450BB2B
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 450V, +50%,-10%, SCREW
United Chemi-ConE36D451LPN102TC92M
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92mm) Screw Terminal 2000h 85C
KYOCERA AVXLNU2H102MSEF
1000UF 500 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NU SERIES 5000H 51 X 90MM
KYOCERA AVXLNUN7102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 525 V DC, NU SERIES 5000H 51 X 95MM

Descriptions

Descriptions of Cornell Dubilier CGS102T450W4C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 1000muF -10% +50% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1000uF, Chassis Mount
Capacitor; Al;1000uF;High Cap. Computer Grade;Screw;-10%;+50%;400VDC;525Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:1000µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:W4C; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR, ELECTROLYTIC, 450V, 1000UF; Application:Computer Grade; Capacitance:1000µF; Capacitance Tolerance:+50%, -10%; Series:CGS; Voltage, Rating:450V; Capacitor Dielectric Type:Aluminium Electrolytic; Effective Series Resistance:0.082ohm; Case Style:W4C; External Length / Height:105mm; Body Diameter:63.5mm; Lead Spacing:28.6mm; Termination Type:Screw; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS102T450W4C.