Yageo Group PEH200YC3220MB2

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 220Uf, Stud
$ 21.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200YC3220MB2.

IHS

Datasheet13 pages2 years ago

Master Electronics

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.19
$ 22.395
Stock
5,827
3,538
Authorized Distributors
4
3
Capacitance
220 µF
220 µF
Mount
-
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
240 mΩ
Life (Hours)
-
60000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-C2WP221DB
Cap Aluminum 220uF 450V 20% (30 X 40mm) Snap-In 10mm 1550mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 220muF ±20% 0.984Dia 25.00mm
NIC ComponentsNACZ221M25V10X8TR13F
NACZ Series 220 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACK221M16V8X6.5TR13F
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
NIC ComponentsNACK221M10V8X6.5TR13F
Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
PanasonicECO-S2FA221BA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PEH200YC3220MB2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 220Uf, Stud
Cap Aluminum Lytic 220uF 450V 20% (35 X 75mm) Stud Mount Screw 0.24 Ohm 2500mA 10000h 85C Bag
220¦ÌF 450V ¡À20% 13mm 240m¦¸@ 100Hz 2000h@ 85¡ãC 11.9A@ 10 kHz,2.5A@ 100Hz , 36.6mm*74.5mm
CAP, ALU ELEC, 220UF, 450VDC, SCREW;
Capacitors-Screw Terminal 220uF 450VDC 20% 35

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.