Cornell Dubilier CGS211T450R4C

Aluminum Electrolytic Capacitor 210UF, 450V, +50%, -10%, Screw
$ 32.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS211T450R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D451LPN221TA54M
Aluminum Electrolytic Capacitor
Cornell DubilierCGS201T250R2C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 250V, 50% +Tol, 10% -Tol, 200Uf,
KYOCERA AVXLNT2G221MSEC
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 400 V DC, NT SERIES 5000H 35 X 80MM
NichiconLNT2W221MSEC
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 450V 220muF ±20% 1.378Dia 35.00mm
Cornell DubilierPSU18930
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 189uF, Chassis Mount
Cornell DubilierPSU21630
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS211T450R4C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 210UF, 450V, +50%, -10%, SCREW
Cap Aluminum 210uF 450V -10% to 50% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.332 Ohm 1900mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 210muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 210uF, Chassis Mount
Capacitor, Al; 210uF; High Cap. Computer Grade; Screw; -10%, +50%; 450WVDC; 525S
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:210µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R4C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 210UF, 450V, SCREW; Capacitance:210µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.332ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor