Yageo Group PEH200MD5100MU2

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 10000Uf,
$ 24.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200MD5100MU2.

IHS

Datasheet13 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Ciiva

Inventory History

3 month trend:
-16.45%

Alternate Parts

Price @ 1000
$ 24.406
$ 22.765
Stock
18,525
4,415
Authorized Distributors
6
5
Capacitance
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount, Stud
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
Life (Hours)
-
60000 hours
Ripple Current
13.6 A
13.6 A
Height - Seated (Max)
-
97.5106 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS962U050V4C
Cap Aluminum 9600uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 10300mA 85°C
Cornell DubilierCGS103U050V2C
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V-10+75%
Cornell DubilierCGS103U016R2C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 16V, +75, -10%, SCREW

Descriptions

Descriptions of Yageo Group PEH200MD5100MU2 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 63V, 20% +Tol, 20% -Tol, 10000Uf,
10000UF 63V DC ALUM ELECTROLYTIC CAP CAN - SCREW TERMINALS, RADIAL, PEH200 SERIES
Cap Aluminum Lytic 10000uF 63V 20%( 35 X 95mm) Screw Terminal 0.015 Ohm 13600mA 10000h 85C Bulk
Aluminium electrolytic capacitor/radial 10 mF 63VDC
CAPACITOR, 10000UF, 63V, 35X95; Application:Low ESR; Capacitance:10000µF; Tolerance, Capacitance:± 20%; Series:PEH200; Voltage, Rating:63V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:15mohm; Case Style:Radial; External Length / Height:95mm; Body Diameter:35mm; Lead Spacing:13mm; Termination Type:Screw; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.