Cornell Dubilier CGS962U050V4C

Cap Aluminum 9600uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 10300mA 85°C
$ 38.58
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS962U050V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS902U040R4C
Cap Aluminum 9000uF 40V -10% to 75% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.019 Ohm 8200mA 85°C
Cornell DubilierCGR103U050V4C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 50V 10000muF -10% +75% 2.000Dia 50.80mm
Cornell DubilierCGR962U040V3L
CGR Series 40 V 9600 uF 51 x 92 mm 105°C Aluminum Electrolytic Capacitor
KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS962U050V4C provided by its distributors.

Cap Aluminum 9600uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw Terminal 0.018 Ohm 10300mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 9600 microfarad
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 9600muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 9600uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 9 600
Capacitor; Al;9600uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:9600µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V4C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 9600UF, 50V, SCREW; Capacitance:9600µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.018ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:105mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor