Cornell Dubilier CGS103U016R2C

Aluminum Electrolytic Capacitor 10000UF, 16V, +75, -10%, Screw
$ 24.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS103U016R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierDCMC103U050AA2B
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V -10%+75% 1.375x2.125
United Chemi-ConE36D350LPN103TA54M
SERIES: U36D; VOLT: 35; CAP: 10000; DIA X LENGTH: 34X53; PACKAGING: LG
Cornell DubilierCGR103U020R3L
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 20V, +75, -10%, SCREW
Cornell DubilierCGS103U025R3C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 25V, +75, -10%, SCREW
NichiconLNT1V103MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 35V 10000muF ±20% 1.378Dia 35.00mm
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS103U016R2C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 16V, +75, -10%, SCREW
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 16V 10000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitors - Screw Terminal 10uF 330Vac 16x30mm
Aluminum Electrolytic Capacitor 10000Uf, 16V, +75, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:10000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:16V; Diámetro:35Mm; Resistencia Esr:0.033Ohm; Altura:54Mm |Cornell Dubilier CGS103U016R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor