Yageo Group P409CE104M275AH101

KEMET P409CE104M275AH101 Film Capacitor, 0.1 F, P409 Series, 20%, Radial Leaded, X2
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P409CE104M275AH101.

IHS

Datasheet12 pages2 years ago

Newark

Farnell

TME

element14 APAC

Inventory History

3 month trend:
-85.82%

CAD Models

Download Yageo Group P409CE104M275AH101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.322
$ 1.223
$ 1.223
Stock
21,640
18,099
18,099
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQUAAF104M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-U2A104ML
Cap Film Suppression X2 0.1uF 250VAC PET 20% (17.5 X 5.5 X 12mm) Radial 15mm 85°C
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7122
Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPME271M610MR30
Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110C Bag
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group P409CE104M275AH101 provided by its distributors.

KEMET P409CE104M275AH101 Film Capacitor, 0.1 F, P409 Series,20%, Radial Leaded, X2
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap RC Network 0.1uF 275VAC 20% 100 Ohm 30% 1R/1C 85°C Bulk
Avnet Japan
KEMET 100nF, P409, 275V , , 20.3mm, ¡À20
P409CE104M275AH101, YAGEO / KEMET ELECTRONICS
RC Snubber, 100nF, 275VAC, 630VDC, 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.