Panasonic ECQUAAF104M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.116
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF104M.

Upverter

Datasheet2 pages10 years ago

Electro Sonic

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
-95.04%

CAD Models

Download Panasonic ECQUAAF104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR463I310000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310050M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 305VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 105C Automotive Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF104M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 275VAC PP 20% (17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110C Bulk
Panasonic ECQUAAF104M - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYPRO MET, CAP 0.1 UF, TOL 20%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 275V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQ-UA Series 0.1 uF 275 VAC ±20 % LS=15 mm X2 Metallized PP Film Capacitor
FILM CAPACITOR PP, 0.1UF, 20%, 275V, RAD
CAP, 0.1µF, 20%, PP; Capacitance: 0.1µF; Suppression Class: X2; Product Range: ECQUA Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: P; Available until stocks are exhausted Alternative available
Film Capacitor Pp, 0.1Uf, 20%, 275V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF104M.
Capacitance uF = 0.1 / Rated Voltage AC V = 150 / Rated Voltage DC V = 250 / Tolerance (±) % = 20 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 5 / Height mm = 12 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF104M
  • ECQ-UAAF104M.