Yageo Group PME271M610MR30

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110C Bag
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271M610MR30.

IHS

Datasheet14 pages2 years ago
Datasheet3 pages21 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-10.43%

CAD Models

Download Yageo Group PME271M610MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 0.918
$ 0.918
Stock
43,741
26,375
26,375
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE426HJ6100JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE820EB6100KR17
Film Capacitor, Polyester, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
Cornell Dubilier158X104
Cap Film Suppression X2 0.1uF 275VAC PET 20% (17 X 8 X 15mm) Radial 15mm 100°C
PanasonicECW-F2104JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271M610MR30 provided by its distributors.

Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 24 X 7.6 X 14mm) Radial 20.3mm 110C Bag
Radial PAPER CAPACITOR PME271M 275V 0.1muF ±20% 0.945Lx0.299W 24.00mmx7.60mm
Cap 0.1Uf 275Vac 20% 24 X 7.6 X 14Mm Rdl 20.3Mm Rohs Compliant: Yes
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1Uf, Through Hole Mount
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, 9430

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P276CE104M275A
  • PME271M610MR30+
  • PME271M610MR30.