Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-U2A104ML

Cap Film Suppression X2 0.1uF 250VAC PET 20% (17.5 X 5.5 X 12mm) Radial 15mm 85°C
$ 0.194
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A104ML.

Panasonic

Datasheet2 pages9 years ago

Upverter

element14 APAC

element14

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECQ-U2A104ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.24
Stock
135,945
24,506
Authorized Distributors
3
2
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
-
-
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
12.4968 mm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQU3A104MG
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Yageo GroupR82IC3100DQ60J
Cap Film 0.1uF 250VDC/140VAC PET 5% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack

Descriptions

Descriptions of Panasonic ECQ-U2A104ML provided by its distributors.

Cap Film Suppression X2 0.1uF 250VAC PET 20% (17.5 X 5.5 X 12mm) Radial 15mm 85°C
PLASTIC FILM CAPACITOR Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Ecq Ul, X-2 Met Poly Film Cap Molded; 275Vac, 0.10Uf, 20%, L/s =15Mm, Blk St Rohs Compliant: Yes
Radial FILM CAPACITOR ECQ-UL 275V 0.1muF ±20% 0.689Lx0.217W 17.50mmx5.50mm
Panasonic ECQU2A104ML - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, 0.1µF, 20%, PP; Capacitance:0.1µF; Suppression Class:X2; Product Range:ECQUL Series; Voltage Rating X:275V; Y:-;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A104ML.
  • ECQU2A104ML
  • ECQU2A104ML.