Yageo Group MMK5104K250J03L4BULK

Cap Film 0.1uF 250V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100C Bulk
$ 0.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK5104K250J03L4BULK.

IHS

Datasheet1 page2 years ago
Datasheet11 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.239
Stock
10,435
7,923
Authorized Distributors
3
5
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
2818
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
PanasonicECQ-E2104KF3
CAP FILM 0.1UF 10% 250VDC RADIAL / 0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Yageo GroupR82IC3100DQ55K
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Yageo Group MMK5104K250J03L4BULK provided by its distributors.

Cap Film 0.1uF 250V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, 2818
0.1 uF, 250 VDC, 193.8 VDC (100C), -55/+100°C
MMK5104K250J03L4BULK, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.