What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R60IF3100AA6AK

Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IF3100AA6AK.

IHS

Datasheet26 pages2 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+31.87%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.3
$ 0.3
Stock
189,483
12,030
12,030
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
9.0932 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQE2104KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2104KF3
CAP FILM 0.1UF 10% 250VDC RADIAL / 0.1 µF Film Capacitor 250V Polyester, Metallized Radial

Descriptions

Descriptions of Yageo Group R60IF3100AA6AK provided by its distributors.

Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
FILM CAPACITOR, 0.1UF, 250VDC, RADIAL;
MKT Capacitor 0,1uF 250V 10% layered
Film Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=10
FILM CAPACITOR, POLYETHYLENE TER
Capacitor, 100nF, 160VAC, 250VDC, 10%
Radial R60 160V 0.1muF ±10% 0.512Lx0.157W 13.00mmx4.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60IF3100AA6AK
  • R60IF3100AA6AK.