Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2104KF3

CAP FILM 0.1UF 10% 250VDC RADIAL / 0.1 µF Film Capacitor 250V Polyester, Metallized Radial
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2104KF3.

Electro Sonic

Datasheet22 pages9 years ago
Datasheet19 pages15 years ago

Panasonic SCT

TME

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.14%

CAD Models

Download Panasonic ECQ-E2104KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.107
$ 0.107
Stock
152,210
68,008
68,008
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
13.4112 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.1uF 250V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Yageo GroupR82IC3100DQ55K
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupRSBIC3100AA00K
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of Panasonic ECQ-E2104KF3 provided by its distributors.

CAP FILM 0.1UF 10% 250VDC RADIAL / 0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Cap Film 0.1uF 250V PET 10% (10.3 X 5.8 X 13.4mm) Radial 5mm 105C Ammo Pack
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 250V 0.1muF ±10% 0.406Lx0.228W 10.30mmx5.80mm
Panasonic ECQE2104KF3 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 125V, 0.47µF, -40 to +85¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead250VDC, 0.
Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):150V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2104KF3.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2104KF3.
  • ECQE2104KF3
  • ECQE2104KF3.