Panasonic ECQ-E2104KB

Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2104KB.

Panasonic

Datasheet4 pages10 years ago

Future Electronics

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-3.21%

CAD Models

Download Panasonic ECQ-E2104KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupR60IF3100AA6AK
Cap Film 0.1Uf 250V Pet 10% 13 X 4 X 9Mm Rdl Stacked 10Mm Rohs Compliant: Yes
Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupRSBIC3100AA00K
Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.1uF 250V PET 10% (7.2 X 4.5 X 9mm) Radial 5mm 100C Bulk

Descriptions

Descriptions of Panasonic ECQ-E2104KB provided by its distributors.

Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Capacitor;ECQE(B),Met Polyester Film Cap,Radial,250VDC,0.10uF,10%,Blk ST
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(B) 250V 0.1muF ±10% 0.311Lx0.232W 7.90mmx5.90mm
Panasonic ECQE2104KB - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 0.1 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 125V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitance nF = 100 / Rated Voltage DC V = 250 / Tolerance (±) % = 10 / Lead Spacing mm = 5 / Dissipation Factor % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Lead Style = Straight / Series = ECQE(B) / Length mm = 7.9 / Width mm = 5.9 / Height mm = 9 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2104KB.
  • ECQE2104KB