Yageo Group MMK22.5106K63D15L16.5TR18

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK22.5106K63D15L16.5TR18.

IHS

Datasheet1 page1 year ago

TME

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 2.516
$ 2.908
Stock
7,352
2,489
Authorized Distributors
4
4
Capacitance
10 µF
10 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Yageo GroupR60DN5100AA30K
Cap Film 10uF 63V PET 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Loose in Box
Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 10uF 63V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C T/R Automotive AEC-Q200
Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive T/R
Yageo GroupR60DR5100AA30K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group MMK22.5106K63D15L16.5TR18 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 63V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C T/R
MMK22.5106K63D15L16.5TR18, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.