Yageo Group MMK10473K250A01L4BULK

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 5116
$ 0.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK10473K250A01L4BULK.

IHS

Datasheet1 page1 year ago
Datasheet11 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.37%

CAD Models

Download Yageo Group MMK10473K250A01L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.217
Stock
11,623
5,356
Authorized Distributors
3
6
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2473KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473KB
Cap Film 0.047uF 250V PET 10% (7.9 X 4.5 X 7.4mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2470DQ50K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupRSBIC2470AA00K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group MMK10473K250A01L4BULK provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, 5116
47NF +/-10% 160 V AC, 250 V DC, MMK POLYESTER FILM CAPACITOR
Radial film capacitor 250V 47nF 10%
CAP FILM 0.047UF 10% 250VDC RAD
Film Capacitors 250volts 0.047uF 10% LS 10mm
Capacitor, 47nF, 160VAC, 250VDC, 10%
MMK10473K250A01L4BULK, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMK10 473K250A01L4 BULK
  • MMK10-473K250A01L4BULK