Vishay MKT1822347255

Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1822347255.

IHS

Datasheet8 pages3 years ago

Farnell

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.238
Stock
5,356
11,623
Authorized Distributors
6
3
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
8.9916 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierDME2S47K-F
Cap Film 0.047uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
Yageo GroupR82IC2470Z350K
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.047uF 250V PET 10%( 12.5 X 4.5 X 9mm) Radial Wound 10mm 105C Loose
Radial Metallized Polyester Film Capacitor Potted .047uF 250V 10%
Film Capacitor, 0.047 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cornell Dubilier160473K250C-F
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1822347255 provided by its distributors.

Cap Film 0.047uF 250V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR MKT1822 250V 0.047muF ±10% 0.512Lx0.157W 13.00mmx4.00mm
MKT1822 Series 250 V 0.047 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.047UF, 250V, 10%, RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1822 347-255
  • MKT 1822-347-255
  • MKT 1822-347/255
  • MKT1822-347-255
  • MKT1822-347/255
  • MKT1822-347255