Vishay MKT1822310635

Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
$ 0.455

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1822310635.

Newark

Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

Farnell

Mouser

Inventory History

3 month trend:
-15.04%

Alternate Parts

Price @ 1000
$ 0.455
$ 0.264
Stock
12,758
49,875
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
8.9916 mm
-

Related Parts

PanasonicECQE6103KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell DubilierDME6S1K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, 0.01 uF, 160 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cap Film 0.01uF 630V PET 10% (12.5 X 4.1 X 11.1mm) Radial 10mm 105°C Loose in Box

Descriptions

Descriptions of Vishay MKT1822310635 provided by its distributors.

Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
Metallized Polyester Film Capacitors 0.01uF 630V 10%
CAPACITOR, FILM, MKT 10NF 10% 630VDC PITCH 10MM
CAP FILM 10000PF 10% 630VDC RAD
10nF ¡À10% , 10mm 630V 220V 13mm*4mm*9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1822-310-635