Yageo Group M39003/01-6121

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.8 Ohm 125C Bulk
$ 22.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-6121.

IHS

Datasheet26 pages3 years ago

Electro Sonic

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group M39003/01-6121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.267
$ 16.8
$ 16.8
Stock
279
219,407
219,407
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT322F476K035AS
Cap Tant Solid 47uF 35V 10% (7.62 X 18.03mm) Axial 0.8 Ohm 125C Bulk
Cornell DubilierTHF476K035P1G-F
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125C T/R
Yageo GroupM39003/09-0364
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.001%FR) 0.11 Ohm 125C Bulk
Yageo GroupM39003/09-2064
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.11 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 4V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group M39003/01-6121 provided by its distributors.

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap 47Uf 35Vdc 10% 8.92 X 19.96Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-6121
CAP, 47UF, 35V, TANT, AXIAL; Capacitance: 47µF; Voltage Rating: 35V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003016121