Cornell Dubilier THF476K035P1G-F

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier THF476K035P1G-F.

IHS

Datasheet3 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 17.15
$ 17.15
Stock
96
226,034
226,034
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
800 mΩ
800 mΩ
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
5 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Related Parts

Yageo GroupM39003/09-0364
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.001%FR) 0.11 Ohm 125C Bulk
Yageo GroupM39003/09-2064
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.11 Ohm 125C Bulk
Yageo GroupT322F476K035AS
Cap Tant Solid 47uF 35V 10% (7.62 X 18.03mm) Axial 0.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Cap Tant Solid 47uF 35V 10% (7.11 X 13.97mm) Axial 125C Automotive T/R
Cap Tant Solid 47uF 20V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Cornell Dubilier THF476K035P1G-F provided by its distributors.

Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.11 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 47uF 35V 10% G
TANTALUM CAPACITOR, 47UF, 35V, 0.11 OHM, 0.1, AXIAL; Product Range:THF Series; Capacitance:47 F; Capacitance Tolerance: 10%; Voltage Rating:35V; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Packaging:Each; ESR:0.11ohm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor