Yageo Group T110D476K035AT

47UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T110 Series
$ 17.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D476K035AT.

Newark

Datasheet26 pages2 years ago
Datasheet26 pages12 years ago
Datasheet1 page8 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.91%

Alternate Parts

Price @ 1000
$ 17.15
$ 12.76
$ 12.76
Stock
226,034
670,345
670,345
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
-
-
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
150D Series 47 uF 35V ±10% Axial Hermetically Sealed Solid Electrolyte Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT110C476K020AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupCSR13E476KB
Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T110D476K035AT provided by its distributors.

47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP TANT 47UF 10% 35V AXIAL / 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 800mOhm
Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial 0.8 Ohm 125°C Bulk
Avnet Japan
Tantalum Capacitors - Solid Leaded 35Volts 47Uf 10%
CAP, 47µF, 35V, 10%; Capacitance: 47µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.