Yageo Group T322F476K035AS

Cap Tant Solid 47uF 35V 10% (7.62 X 18.03mm) Axial 0.8 Ohm 125C Bulk
$ 15.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322F476K035AS.

IHS

Datasheet14 pages3 years ago

Alternate Parts

Price @ 1000
$ 15.41
$ 14.13
Stock
24,564
39,467
Authorized Distributors
2
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
Leakage Current
10 µA
10 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 47uF 35V 10% (7.11 X 13.97mm) Axial 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupM39003/01-2312
Cap Tant Solid 47uF 35V 10%( 8.92 X 19.96mm) Axial (1%FR) 0.8 Ohm 125C
Yageo GroupT322E476K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT322D476K010AS
Cap Tant Solid 47uF 10V 10% (4.57 X 10.67mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T322F476K035AS provided by its distributors.

Cap Tant Solid 47uF 35V 10% (7.62 X 18.03mm) Axial 0.8 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP, TANTALUM, 47UF, 35VDC, AXIAL;
AXIAL,MLD TA,47UF,35V,10%,F CASE,7IN RL,HAZMAT<TX
Axial T322 35V 47muF ±10% 0.300Diax0.710L 7.62mmx18.03mm
T322F476K035AS, YAGEO / KEMET ELECTRONICS
47¦ÌF ¡À10% 35V 800m¦¸ 18.03mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.