Yageo Group M39003/03-2066

Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
$ 18.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/03-2066.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group M39003/03-2066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupT110C106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupT322C106K025AS
Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupM39003/01-2854
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.6 Ohm 125C Bulk
173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF 10 V ±10% Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/03-2066 provided by its distributors.

Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
Cap 10Uf 35Vdc 10% 4.7 X 12.04Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/03-2066
CAP, 10UF, 35V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 35V; Product Range: T242_CSR23 Series, M39003/03; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003032066