Yageo Group M39003/01-2546

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.3 Ohm 125C Bulk
$ 12.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2546.

Farnell

Datasheet1 page7 years ago

Arrow Electronics

Inventory History

3 month trend:
-19.35%

Alternate Parts

Price @ 1000
$ 12.024
$ 10.015
$ 10.015
Stock
55,047
69,553
69,553
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322E226K035AS
Cap Tant Solid 22uF 35V 10% (7.11 X 13.46mm) Axial 125C Bulk
Yageo GroupT322E226K025AS
Cap Tant Solid 22uF 25V 10% (7.11 X 13.46mm) Axial 125C Bulk
Cap Tant Solid 22uF 35V 10% (7.11 X 13.97mm) Axial 125C Automotive T/R
173D Series 22 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 22uF 35V 10% (7.11 X 13.97mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2546 provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial (0.1%FR) 1.3 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Axial Military MIL-PRF-39003/1CSR13 35V 22muF ±10% 0.289Diax0.822L 7.34mmx20.88mm
IC REG BUCK ADJUSTABLE 1A 14DFN
CAP, 22UF, 35V, TANT, AXIAL; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3900301-2546
  • M39003012546