Vishay 173D226X9035YW

Cap Tant Solid 22uF 35V 10% (7.11 X 13.97mm) Axial 125°C T/R
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 173D226X9035YW.

IHS

Datasheet10 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 6.41
$ 6.73
$ 6.73
Stock
2,241
10,983
10,983
Authorized Distributors
2
5
5
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6.2 µA
6.2 µA
6.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT322E226K025AS
Cap Tant Solid 22uF 25V 10% (7.11 X 13.46mm) Axial 125C Bulk
Yageo GroupT322E226K035AS
Cap Tant Solid 22uF 35V 10% (7.11 X 13.46mm) Axial 125C Bulk
Yageo GroupT322D226K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cornell DubilierTAC226K020P06-F
TAC Series 22 uF ±10 % 20 V Molded Axial Lead Solid Tantalum Capacitor
Cap Tant Solid 22uF 10V 20% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay 173D226X9035YW provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.11 X 13.97mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:Y; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric