Yageo Group F601DD224K400C

Cap Film 0.22uF 400V PET 10% (26 X 6.5 X 14.5mm) Radial 22.5mm 100°C Tray
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F601DD224K400C.

IHS

Datasheet1 page1 year ago

Master Electronics

Inventory History

3 month trend:
+50.00%

Alternate Parts

Price @ 1000
$ 1.31
$ 1.016
Stock
6,413
13,558
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2016-09-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-10-17
LTD Date2026-04-30

Related Parts

PanasonicECQ-E6224KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 250V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box

Descriptions

Descriptions of Yageo Group F601DD224K400C provided by its distributors.

Cap Film 0.22uF 400V PET 10% (26 X 6.5 X 14.5mm) Radial 22.5mm 100°C Tray
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
FILM CAPACITOR, 0.22UF, 400V, RADIAL;
Film Capacitors 400volts 0.22uF 10% LS 22.5mm
220nF ¡À10% 22.5mm 6.5mm*6.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.