Yageo Group F450KG472J630C

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.213
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450KG472J630C.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
-28.00%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.258
Stock
17
6,091
Authorized Distributors
3
5
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
8.001 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk
Yageo GroupPHE426PA4470JR05
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200Ppm/Cel Tc, 0.0047Uf, Through Hole
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR76UI1470SE40J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, 2818
Cap Film 0.0047uF 250V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Bulk

Descriptions

Descriptions of Yageo Group F450KG472J630C provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 630V PP 5%( 10 X 4 X 8mm) Radial Wound 7.5mm 105C Bulk
CAP FILM 4700PF 5% 630VDC RADIAL
F450KG472J630C, YAGEO / KEMET ELECTRONICS
4N7F63 5%v |Kemet F450KG472J630C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.