EPCOS B32672L8472J000

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32672L8472J000.

IHS

Datasheet39 pages5 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
-18.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPHE450SB4470JR06
Cap Film 0.0047uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105C Bulk
Yageo GroupPHE450RB4470JR06
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR76UI1470SE40J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, B32652 Series, 4700 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes

Descriptions

Descriptions of EPCOS B32672L8472J000 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
4.7nF -55鈩儈+110鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR B32672L 700V 4700pF ±5% 0.709Lx0.197W 18.00mmx5.00mm
Metallized Polypropylene Capacitors (MKP/MFP), 0.0047uF, 2000V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
EPCOS B32672L8472J000 Film Capacitor, 4700 pF, 2 kV, B32672L Series,5%, Radial Leaded, PP (Polypropylene)
Capacitor Polypropylene Pp Film, 4700Pf, 700Vac, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):700V; Voltage(Dc):2Kv Rohs Compliant: Yes |Epcos B32672L8472J000
CAPACITOR, 4700PF, 700VAC, 5%, PP; Capacitance:4700pF; Voltage Rating:700VAC; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:B32672L Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Voltage Rating V DC:2kV
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN