TDK B32671L472J

Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk
$ 0.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32671L472J.

Farnell

Datasheet31 pages17 years ago

Future Electronics

Newark

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPHE426PA4470JR05
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200Ppm/Cel Tc, 0.0047Uf, Through Hole
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR413F147000M1M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32671L472J provided by its distributors.

Cap Film 0.0047uF 1000V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125C Automotive Bulk
CAPACITOR PP FILM, 0.0047UF, 500V, RAD; Capacitor Dielectric Type:Polypropylene; Capacitance:0.0047µF; Capacitance Tolerance:± 5%; Voltage Rating:500VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
Capacitor Polypropylene Pp Film, 4700Pf, 500Vac, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):500V; Voltage(Dc):1Kv; Lead Spacing:10Mmrohs Compliant: Yes |Epcos B32671L472J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32671L 472J
  • B32671L0472J
  • B32671L472J.