What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-H16472JV

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16472JV.

Panasonic

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

TME

Inventory History

3 month trend:
-61.22%

CAD Models

Download Panasonic ECW-H16472JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECW-H20472JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20472JV
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPHE450SB4470JR06
Cap Film 0.0047uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105C Bulk
Yageo GroupR747I1470AA00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECW-H16472JV provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Capacitor Film 0.0047µF 1600V PP 5% (23 X 6.5 X 14.5mm) Radial 20mm 105C
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.0047uF,5%,Blk ST
Radial FILM CAPACITOR ECW-H(V) 1.6kV 4700pF ±5% 0.906Lx0.256W 23.00mmx6.50mm
ECWH Series 1600V 0.0047 uF ±5% LS=20 mm Metallized Polypropylene Film Capacitor
Panasonic ECWH16472JV - Film Capacitors (Electronic Equipment Use)
4.7nF ±5% polypropylene 20mm 1.6KV 424V Through hole mounting 23mm*6.5mm*16mm
Film Chip Capacitor, 1000V, 0.002µF, -25 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR PP, 0.0047UF, 5%, 1600VDC, RADIAL
CAPACITOR FILM PP, 0.0047UF, 5%, 1600VDC; CAPACITOR FILM PP, 0.0047UF, 5%, 1600VDC, RADIAL; Product Range:PANASONIC - ECWH(V) Series; Capacitance:0.0047µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1600V; Lead Spacing:20mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH16472JV