Yageo Group EXV477M6R3A9MAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 6.3V 470muF ±20% 0.315Dia 8.00mm
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EXV477M6R3A9MAA.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

element14 APAC

TME

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.309
$ 0.309
Stock
34,608
232,565
232,565
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
420 mA
850 mA
850 mA
Height - Seated (Max)
-
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEU-FR0J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEE-FK0J471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR0J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 470muF ±20% 0.315Dia 8.00mm
NichiconUPM0J471MPD6
470uF 6.3V 卤20% 505mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Yageo Group EXV477M6R3A9MAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 6.3V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 600mA 5000h 105C T/R
KEMET EXV477M6R3A9MAA CAP, ALU ELEC, 470UF, 6.3V, SMD, REEL
CAP, 470µF, 6.3V, RADIAL, SMD REEL
470¦ÌF 6.3V ¡À20% 160m¦¸@ 100kHz 5000h@ 105¡ãC 420mA@ 120Hz,600mA@ 100kHz SMD 8.3mm*8.3mm*10.5mm
SMD ALUMINIUM ELECTROLYTIC CAPACITORS;
470.uf 6.3V |Kemet EXV477M6R3A9MAA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.