Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK0J471GP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 470muF ±20% 0.315Dia 8.00mm
$ 0.342
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK0J471GP.

Master Electronics

Datasheet12 pages7 years ago

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-99.40%

CAD Models

Download Panasonic EEE-FK0J471GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.375
$ 0.375
Stock
313,158
151,574
151,574
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
600 mA
850 mA
850 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEEFTJ471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
Wurth Elektronik865060153008
WCAP-ASLL Aluminum Electrolytic Capacitors
KYOCERA AVXUCD0J471MNL1GS
470UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 8 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-FK0J471GP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 600mA 5000h 105C Automotive T/R
Al Lytic Cap Smt Fk Series 105C, 5000Hr, Rohs Compliant: Yes |Panasonic EEE-FK0J471GP
FK SERIES SMD 6.3V 470uF 8x10.2MM 105C 5000HRS LOW IMPEDANCE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America