Nichicon UUD0J471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 470muF ±20% 0.315Dia 8.00mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD0J471MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.42%

CAD Models

Download Nichicon UUD0J471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.172
$ 0.172
Stock
6,485
55,740
55,740
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
225 mA
210 mA
210 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 470muF ±20% 0.315Dia 8.00mm
470uF 6.3V 320mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK0J471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 320mA 2000h 105°C Cardboard T/R

Descriptions

Descriptions of Nichicon UUD0J471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 470muF ±20% 0.315Dia 8.00mm
UD Series 470 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 0.45A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL